• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX GS-5216PLC GS-5216PLC Network switch 16 + 2 ports

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax 18-port Gigabit PoE+ long range Web smart switch, 280W, with 2 Gigabit RJ45/SFP combo ports, LED display

  • Supports the ONVIF Profile Q standard, which is compatible with ONVIF compliant devices with the G/Q/S/A/C/T/M profiles, providing quick and easy accessSystem settings, device discovery, and user authentication.Alive check of PoE-powered devices to improve the reliability of the network. If a PD does not respond, the GS-5216PLC restarts the PD.

Technical specifications

Product type

Network switch

Working principle

Managed switch

Ethernet ports

16

SFP ports

2 x

10/100/1000 Mbps ports

16 x

Jumbo frames

Yes

Power supply (LOV)

mains-powered

Weight

3.03 kg

Width

441 mm

Height

44 mm

Depth

196 mm

Type

GS-5216PLC

Interfaces

Gigabit LAN (1 Gbps)

SFP

Factory colour

Black

Operating voltage

230 V

Current consumption

100-240V AC, 50-60 Hz

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Port

16 + 2 ports

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2586164 EDIMAX GS-5216PLC GS-5216PLC Network switch 16 + 2 ports

User & Safety Instructions

User & Safety Instructions 2586164 EDIMAX GS-5216PLC GS-5216PLC Network switch 16 + 2 ports

Description

Compliant with ONVIF Profile Q | for quick installation of safety devicesWith ONVIF Profile Q standards, the GS-5216PLC enables system integrators to easily set up, quickly identify, configure, and control ONVIF-compliant products on the network. Simply plug and play.More than sure | everything fits together THE Edimax ONVIF Series Switches greatly enhance IP surveillance networks by supporting ONVIF Profile Q standard, which is compatible with ONVIF compliant devices with G/Q/S/A/C/T/M profiles, providing fast and easy system settings, device detection, and user authentication.200 meters | distanceWhile conventional Ethernet switches have a distance limitation of 100 meters, the GS-5216PLC offers extended power and data transfer distance of up to 200 meters at 10 Mbit/s full duplex operation on a per-port basis in long-distance mode. It is ideal for long-distance applications such as IP cameras, VoIP phones, access points, and PoE-enabled IoT devices at remote locations.4-digit LED display | Instant power consumption displayIn addition to a web-based GUI for tracking port performance, the GS-5210PL has an intuitive 4-digit LED display that shows its power consumption. System integrators can keep track of total power consumption, per port, and remaining power available. All this with just one hardware selection button.Safe protection against power recoveryEach port is equipped with a post-supply protection to prevent damage to the PoE ports while non-standard power supplies are connected.

This text is machine translated.

Features

  • Compliant with IEEE 802.3af/at PoE, up to 30W prp port (total power consumption: 280W) for the power supply of PoE-enabled devices.Guaranteed PoE long distance up to 200 meters. 4-digit LED display with total PoE power, available power and power consumption.IP monitoring VLAN and voice VLAN to improve the quality and security of video and voice.Automatic detection of power consumers and power consumption.Power-on protection to prevent damage to the PoE ports.DHCP snooping to protect the integrity of the legitimate DHCP server and its operations.Supports SNMP v3, Access Control List (ACL), QoS, CoS, STP, 802.1Q VLAN, IPv4/IPv6, port trunking, IGMP v1/v2/v3 snooping and port mirroring.Hot-swappable fan and 19-inch 1U rack mount design.Dual firmware image for robust failover mechanisms. It can activate the backup firmware immediately while the current firmware is having problems.

More interesting products

(*All information is plus legal VAT)