• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX GS-5654PLX V2 GS-5654PLX V2 Network switch 54 ports 10 / 100 / 1000 MBit/s PoE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX GS-5654PLX V2 54-port Gigabit PoE+ Web Smart switch for long haul flights with 6 SFP+ 10G ports

  • 48 Gigabit Ethernet PoE+ ports and 6 10GbE SFP+ ports
  • Specific intelligent heat controller to control the fan speed for power saving and noise reduction
  • Alive check of PoE-supplied devices to improve the reliability of the network
  • Dual firmware image for robust failure protection mechanisms
  • Guaranteed PoE-long distance of up to 200 meter
  • Provide back-up protection in order not to damage the PoE ports
  • IP surveillance VLAN and voice VLAN for improving video and voice quality
  • DHCP snooping to protect the integrity of the legitimate DHCP server and its operations
  • Compliant with IEEE 802.3af/at PoE, up to 30 W PRP port (total power consumption: 400W) for the power supply of PoE-enabled devices
  • Supports SNMP v1/v2c/v3, Access Control List (ACL), QoS, 802.1Q VLAN, IPv4/IPv6, port trunking, Port mirroring, IGMP v1/v2/v3 Snooping etc.
  • Supports 216 Gbps backplane bandwidth, 160.7 Mpps forwarding speed, 32 K MAC address table, and 12 KB Jumbo frames

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

48

SFP ports

6 x

10/100/1000 Mbps ports

48 x

Port type

48 x RJ45 PoE+ 10/100/1000Base-T Gigabit ports
6 x SFP+ 10GBASE-X 10 Gigabit uplink ports
1 x RJ45 console port (including console cable)

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

32000

Weight

5.6 kg

Width

441 mm

Height

44 mm

Depth

330 mm

Type

GS-5654PLX V2

Interfaces

RJ45

SFP

Factory colour

Black

Operating voltage

240 V

Max. ambient temperature

50 °C

Min. ambient temperature

0 °C

Port

54 ports

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164385 EDIMAX GS-5654PLX V2 GS-5654PLX V2 Network switch 54 ports 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 3164385 EDIMAX GS-5654PLX V2 GS-5654PLX V2 Network switch 54 ports 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions 3164385 EDIMAX GS-5654PLX V2 GS-5654PLX V2 Network switch 54 ports 10 / 100 / 1000 MBit/s PoE

Conformity certificate

Conformity certificate 3164385 EDIMAX GS-5654PLX V2 GS-5654PLX V2 Network switch 54 ports 10 / 100 / 1000 MBit/s PoE

Conformity certificate 3164385 EDIMAX GS-5654PLX V2 GS-5654PLX V2 Network switch 54 ports 10 / 100 / 1000 MBit/s PoE

Description


Strengthen your business network with high performance
48-port Gigabit RJ45 and 6-port 10GbE SFP+ uplink connectivity takes full advantage of your corporate network performance for demanding tasks such as data backup, video conferencing, IP monitoring, high volume transaction processing, large file transfer, and more.

No more uplink bottlenecks
With 6 10GbE SFP+ ports for up to 60 Gbps speed and the ability to extend fiber-optic uplinks over long distances, the switch eliminates network bottlenecks and provides the connectivity you need to your devices.

Stable and reliable network
The switch has two stored firmware. The additional backup firmware can be activated while the main firmware is restored, which reduces system downtime.

Protect your devices
Each port is equipped with a back-up protection to prevent damage to the PoE ports while non-standard power supplies are connected.

For enterprise and SME networks
Ideal for use in environments that require comprehensive IP-based network devices. These include office/business premises, residential/communal areas, parking, shopping centers, campus, hotels, hospitals, airports/stations, construction sites, casinos, theme parks/amusement parks and much more.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)