• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX IGS-1210P IGS-1210P Industrial Ethernet switch 1000 MBit/s PoE

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax Industrial 8-Port POE GbE + 2 GbE SFP unmanaged switch, 240W IP30, -20~70°C, power redundancy

  • 8 Gigabit Ethernet PoE+ ports and 2 SFP uplink ports6 kV surge protection to prevent damage to the switch and connected devicesRedundant power supply through dual DC inputs for stable and reliable network services

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Ethernet ports

8

IEEE 802.3af PoE

8

PoE ports

8

SFP ports

2 x

10/100/1000 Mbps ports

8 x

Fibre-optic ports

2

Router features

PoE

Weight

1118 g

Width

160.6 mm

Height

210 mm

Depth

45 mm

Type

IGS-1210P

Interfaces

SFP

Factory colour

Multicolour

Max. ambient temperature

70 °C

Min. ambient temperature

-20 °C

LAN data transfer rate

10 GBit/s

Max. operating temperature

70 °C

Min. operating temperature

-40 °C

Operating voltage

Power input: 12V~48 VDC, 2.5 A (terminal block)

Max. temperature

70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2586168 EDIMAX IGS-1210P IGS-1210P Industrial Ethernet switch 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 2586168 EDIMAX IGS-1210P IGS-1210P Industrial Ethernet switch 1000 MBit/s PoE

Description

For harsh environments in IoT and smart cityAn ideal solution for industrial networks in areas such as automotive industry, factory automation, oil and gas, mining, military, Transportation, substations, power and outdoor applications of railways, roads, tunnels, smart cities, city and traffic monitoring.

This text is machine translated.

Features

  • P-fault relay with alarm and notification in case of power failureSupports QoS 802.1p for the priority of video and voice trafficWide operating temperature range of -20° ~ +70° C.IEEE 802.3af/at PoE compliant, supports up to 30 watts per port (power consumption: Up to 240 watts)Guaranteed PoE long distance up to 200 metersPower-on protection to prevent damage to the PoE portsFlexible installation location thanks to DIN rail mounting kit and wall mounting optionFanless, rugged industrial design for harsh environments with IP30 certification

More interesting products

(*All information is plus legal VAT)