• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX IGS-5218PLC IGS-5218PLC Industrial Ethernet switch 16 + 2 ports 3600 MBit/s PoE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX IGS-5218PLC industrial monitoring VLAN 18-port Gigabit PoE+ Web Smart switch with 2 Gigabit RJ45/SFP combo ports

  • 16 Gigabit Ethernet PoE+ ports and 2 gigabit RJ45/SFP combo ports
  • Wide operating temperature range from -20° to +65° C for industrial or extreme environments
  • Dual PoE power budget delivers up to 360W in classic mode and 200W in industrial mode (standard)
  • Create a Surveillance VLAN with one click and automatically detect and integrate all the devices
  • Alive check of PoE-supplied devices to improve the reliability of the network
  • Dual firmware image for robust failure protection mechanisms
  • Guaranteed PoE-long distance of up to 200 meter
  • Provide back-up protection in order not to damage the PoE ports
  • IP surveillance VLAN and voice VLAN for improving video and voice quality
  • DHCP snooping to protect the integrity of the legitimate DHCP server and its operations
  • Compliant with IEEE 802.3af/at PoE, up to 30W PRP port (total power consumption:360W or 200W) for power supply to PoE-enabled devices
  • Supports SNMP v1/v2c/v3, Access Control List (ACL), QoS, 802.1Q VLAN, IPv4/IPv6, port trunking, Port mirroring, IGMP v1/v2/v3 Snooping etc.
  • Supports 36 Gb/s backplane bandwidth, 26.7 Mpps forwarding speed, 8 MAC address table and 9KB Jumbo frames

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

3600 MBit/s

SFP ports

2 x

10/100/1000 Mbps ports

18 x

Port type

18 x RJ45 PoE+ 10/100/1000Base-T Gigabit ports
2 x RJ45/SFP Gigabit combo uplink connections

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

3.03 kg

Width

441 mm

Height

44 mm

Depth

196 mm

Type

IGS-5218PLC

Interfaces

RJ45

SFP

Factory colour

Black

Operating voltage

240 V

Max. ambient temperature

65 °C

Min. ambient temperature

-20 °C

Port

16 + 2 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164387 EDIMAX IGS-5218PLC IGS-5218PLC Industrial Ethernet switch 16 + 2 ports 3600 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 3164387 EDIMAX IGS-5218PLC IGS-5218PLC Industrial Ethernet switch 16 + 2 ports 3600 MBit/s PoE

User & Safety Instructions 3164387 EDIMAX IGS-5218PLC IGS-5218PLC Industrial Ethernet switch 16 + 2 ports 3600 MBit/s PoE

Conformity certificate

Conformity certificate 3164387 EDIMAX IGS-5218PLC IGS-5218PLC Industrial Ethernet switch 16 + 2 ports 3600 MBit/s PoE

Conformity certificate 3164387 EDIMAX IGS-5218PLC IGS-5218PLC Industrial Ethernet switch 16 + 2 ports 3600 MBit/s PoE

Description


Industrial, durable power network
Wide temperature range
The switch can be operated in a broad temperature range of -20° to +65° C in extreme environments and is characterized by an especially long life.

Reliable network
The switch has two stored firmware. The additional backup firmware can be activated while the main firmware is restored, which reduces system downtime.

Intuitive and powerfulLayer 2 management smart tool
This web smart switch meets the growing need for networks with advanced basic functions with layer 2 management such as: SNMP v1/v2c/v3, access control list (ACL), QoS, CoS, STP, 802.1Q VLAN, Link aggregation, broadcast storm control, loop detection/prevention, IPv4/IPv6, port trunking, Port mirroring. To further optimize the performance of corporate networks.

For harsh environments in IoT and Smart City
An ideal solution for industrial networks in areas such as automotive, factory automation, oil and gas, mining, military, Transportation, substations, power and outdoor applications of railways, roads, tunnels, Smart cities, urban and traffic monitoring.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)