• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX IGS-5654PLX IGS-5654PLX Industrial Ethernet switch 54 ports 10 / 100 / 1000 MBit/s PoE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,429.00 / piece)
€ 1,429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX IGS-5654PLX Industrial VLAN 54-port Gigabit PoE+ Web Smart switch with 6 10GbE SFP+ ports for surveillance purposes

  • 48 Gigabit Ethernet PoE+ ports and 6 10GbE SFP+ ports
  • Wide operating temperature range from -20° to +65° C for industrial or extreme environments
  • The dual PoE power budget delivers up to 800 W in classic mode and 400 W in industrial mode (standard)
  • Create a Surveillance VLAN with one click and automatically detect and integrate all the devices
  • Specific intelligent heat controller to control the fan speed for power saving and noise reduction
  • Alive check of PoE-supplied devices to improve the reliability of the network
  • Dual power supply and dual firmware image for robust failure protection mechanisms
  • Guaranteed PoE-long distance of up to 200 meter
  • Provide back-up protection in order not to damage the PoE ports
  • IP surveillance VLAN and voice VLAN for improving video and voice quality
  • DHCP snooping to protect the integrity of the legitimate DHCP server and its operations
  • IEEE 802.3af/at PoE compliant, up to 30W PRP port (total power consumption 800W or 400W) to power PoE-enabled devices
  • Supports SNMP v1/v2c/v3, Access Control List (ACL), QoS, 802.1Q VLAN, IPv4/IPv6, port trunking, Port mirroring, IGMP v1/v2/v3 Snooping etc.
  • Supports 216 Gbps backplane bandwidth, 160.7 Mpps forwarding speed, 32 MAC address table and 12KB Jumbo frames

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

SFP+ ports

6 x

10/100/1000 Mbps ports

48 x

Port type

48 x RJ45 PoE+ 10/100/1000Base-T Gigabit ports
6 x SFP+ 10GBASE-X 10 Gigabit uplink ports
1 x RJ45 console port (including console cable)

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

32000

Weight

5.6 kg

Width

441 mm

Height

44 mm

Depth

330 mm

Type

IGS-5654PLX

Interfaces

RJ45

SFP+

Factory colour

Black

Operating voltage

240 V

Max. ambient temperature

65 °C

Min. ambient temperature

-20 °C

Port

54 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164389 EDIMAX IGS-5654PLX IGS-5654PLX Industrial Ethernet switch 54 ports 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 3164389 EDIMAX IGS-5654PLX IGS-5654PLX Industrial Ethernet switch 54 ports 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions 3164389 EDIMAX IGS-5654PLX IGS-5654PLX Industrial Ethernet switch 54 ports 10 / 100 / 1000 MBit/s PoE

Conformity certificate

Conformity certificate 3164389 EDIMAX IGS-5654PLX IGS-5654PLX Industrial Ethernet switch 54 ports 10 / 100 / 1000 MBit/s PoE

Conformity certificate 3164389 EDIMAX IGS-5654PLX IGS-5654PLX Industrial Ethernet switch 54 ports 10 / 100 / 1000 MBit/s PoE

Description


Industrial, durable power network
Wide temperature range
The switch can be operated in a broad temperature range of -20° to +65° C in extreme environments and is characterized by an especially long life.

Quick InstallationAutomatically created monitoring VLAN
Create a Surveillance VLAN with one click and automatically detect and integrate all the devices

No more uplink bottlenecks
With 6 10GbE SFP+ ports for up to 60 Gbps speed and the ability to extend fiber-optic uplinks over long distances, the switch eliminates network bottlenecks and provides the connectivity you need to your devices.

Stable network
The switch, equipped with dual power supplies, continues to provide 400W in the event of one of the two power supplies failure to maintain the network without system shutdown.

Reliable network
The switch has two stored firmware. The additional backup firmware can be activated while the main firmware is restored, which reduces system downtime.

Intuitive and powerfulLayer 2 management smart tool
This web smart switch meets the growing need for networks with advanced basic functions with layer 2 management such as: SNMP v1/v2c/v3, access control list (ACL), QoS, CoS, STP, 802.1Q VLAN, Link aggregation, broadcast storm control, loop detection/prevention, IPv4/IPv6, port trunking, Port mirroring. To further optimize the performance of corporate networks.

For harsh environments in IoT and Smart City
An ideal solution for industrial networks in areas such as automotive, factory automation, oil and gas, mining, military, Transportation, substations, power and outdoor applications of railways, roads, tunnels, Smart cities, urban and traffic monitoring.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)