• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3424150 Fugenbürsten-Set (10/6mm) Fugenreiniger-Zubehör Crevice brush

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell joint cleaner accessories joint brushes set (10/6mm)

  • Original Einhell joint brushes set for cleaning joints
  • Steel wire brush effectively removes weeds and dirt
  • Nylon brush suitable for more sensitive surfaces
  • Suitable for the Einhell battery-operated joint cleaner GE-CC 18/110 Li E-Solo
  • Diameter of each brush 110 mm

Technical specifications

Product type

Crevice brush

Width

110 mm

Height

40 mm

Length

110 mm

Dim

(L x W x H) 110 x 110 x 40 mm

Weight

276 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754420 Einhell 3424150 Fugenbürsten-Set (10/6mm) Fugenreiniger-Zubehör Crevice brush

Warranty Terms

Warranty Terms 3754420 Einhell 3424150 Fugenbürsten-Set (10/6mm) Fugenreiniger-Zubehör Crevice brush

Description

The original Einhell joint brush set (10/6mm) is a suitable accessory set for the Einhell cordless joint cleaner. Consists of a steel wire brush with a cleaning width of 10 mm and a nylon brush with a width of 6 mm, the pair is the perfect combination for narrow joints. While the hard steel brush cleans effectively and thoroughly the joints between robust materials such as natural stone or washconcrete slabs, the nylon brush is best suited for gentle cleaning of joints between scratch-sensitive materials such as sandstone, tiles or marble. The brushes each have a diameter of 110 mm and can be replaced without tools. Thus weeds, persistent dirt, deposits, lichen and moose between tiles and paving stones are reliably and thoroughly removed. A steel wire brush and a nylon brush are also supplied for the Einhell cordless joint cleaner GE-CC 18/110 Li E-Solo.

This text is machine translated.

Features

  • Cleaning width steel brush 10 mm
  • Cleaning width: Nylon brush 6 mm

Scope of delivery

  • 1x steel wire brush (10mm)
  • 1x nylon brush (6 mm)

What kind of Brooms are you looking for?

More interesting products

(*All information is plus legal VAT)