• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 492100 Router sandpaper Grit size 40 (Ø x H) 125 mm x 13.3 cm 50 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Router sandpaper

Grit size

40

Length

13.3 cm

Height

13.3 cm

Width

7 cm

(Ø)

125 mm

Compatible with (details)

Eccentric sander with 125 mm support plate

Content

50 pc(s)

Dim

(Ø x H) 125 mm x 13.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771437 Einhell 492100 Router sandpaper Grit size 40 (Ø x H) 125 mm x 13.3 cm 50 pc(s)

Description

The Einhell grinding discs with 125 mm diameter in the advantage pack of 50 units have a 40-pc grain size for coarse grinding of wood and metal surfaces and ensure fast material removal. The disc diameter of 125 mm offers a balanced combination of high removal rate and good control, which enables both larger surfaces and targeted machining to be performed efficiently. Equipped with a 8-fold perforation supports each grinding disc an effective dust extraction. The hole diameters of 10 mm each facilitate the uniform removal of abrasive dust, while the graduated circle of 65 mm ensures compatibility with common eccentric sanders, which means that the grinding surface remains free for longer and the addition is reduced. The semi-open electro-statically applied aluminum oxide coating makes possible a powerful and uniform material removal, because the grinding points align optimally and use their cutting edges effectively. Aluminium oxide is also impressive due to its resistance, which makes the grinding wheels particularly suitable for hard wood types and metal surfaces. The full resin bond permanently connects the grinding grains with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and do not tear them early. The working comfort is supplemented by the practical Velcro fastening with which the grinding discs can be fixed quickly and safely on the grinding plate, whereby a rapid change of discs is possible without tools. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for Ideal for demanding grinding work in the workshop and in DIY sector.

This text is machine translated.

Features

  • Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
  • Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
  • Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
  • 8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
  • 125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
  • Grain 40 – The coarse grinding enables maximum material removal and is suitable for Ideal for quick removal of rust, paint and scrap coatings on wood and metal.
  • Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.

Scope of delivery

  • 50x disc wheels Ø125 mm, grain K 40, coating aluminum oxide half-open electrostatic, binding complete resin, 8-fold perforation, hole diameter each 10 mm, graduated circle 65 mm, rear-side with Velcro system

More interesting products

(*All information is plus legal VAT)