User & Safety Instructions 3771428 Einhell 492185 Router sandpaper Grit size 120 (Ø x H) 125 mm x 13 cm 100 pc(s)
Description
The Einhell grinding discs in the advantage pack of 100 units have a 120-series grain size for normal grinding and the preparation of wood and metal surfaces. With a diameter of 125 mm, surfaces can be machined evenly, which allows workpieces to be smoothed in a controlled way and prepared for subsequent work steps. The 8-fold perforation supports an effective dust extraction. The 10 mm holes promote the continuous removal of abrasive dust, while the 65 mm section ensures a perfect fit on common grinding plates, which means that the sanding surface remains free for longer and a clean result is favored. The semi-open electro-statically applied aluminum oxide coating ensures homogeneous grain distribution, whereby fine cross-sections appear and surfaces appear uniform. Because of its resistance, aluminum oxide is also suitable for repeated work without quickly reducing the grinding effect. The full resin bond connects the grinding grains permanently with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and are tear-resistant. Thanks to the Velcro fastening, the grinding discs can be quickly attached and replaced, thus maintaining the workflow. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for precise applications in the do-it-yourself and workshop sector.
This text is machine translated.
Features
Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
Grain 120 – Normal grinding ensures uniform surface treatment and prepares for subsequent fine cuts.
Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.
Scope of delivery
100x grinding discs Ø125 mm, grain size K 120, half-open electro-static coating for aluminum oxide, full-artificial resin binding, 8-fold perforation, hole diameter of each 10 mm, graduated circle 65 mm, rear-side with Velcro system
Description
The Einhell grinding discs in the advantage pack of 100 units have a 120-series grain size for normal grinding and the preparation of wood and metal surfaces. With a diameter of 125 mm, surfaces can be machined evenly, which allows workpieces to be smoothed in a controlled way and prepared for subsequent work steps. The 8-fold perforation supports an effective dust extraction. The 10 mm holes promote the continuous removal of abrasive dust, while the 65 mm section ensures a perfect fit on common grinding plates, which means that the sanding surface remains free for longer and a clean result is favored. The semi-open electro-statically applied aluminum oxide coating ensures homogeneous grain distribution, whereby fine cross-sections appear and surfaces appear uniform. Because of its resistance, aluminum oxide is also suitable for repeated work without quickly reducing the grinding effect. The full resin bond connects the grinding grains permanently with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and are tear-resistant. Thanks to the Velcro fastening, the grinding discs can be quickly attached and replaced, thus maintaining the workflow. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for precise applications in the do-it-yourself and workshop sector.
This text is machine translated.
Features
Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
Grain 120 – Normal grinding ensures uniform surface treatment and prepares for subsequent fine cuts.
Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.
Scope of delivery
100x grinding discs Ø125 mm, grain size K 120, half-open electro-static coating for aluminum oxide, full-artificial resin binding, 8-fold perforation, hole diameter of each 10 mm, graduated circle 65 mm, rear-side with Velcro system