User & Safety Instructions 3771435 Einhell 492120 Router sandpaper Grit size 80 (Ø x H) 125 mm x 13 cm 50 pc(s)
Description
The Einhell sanding discs in the 50-pack advantage pack have a 180-series grain size for normal grinding and preparation of wood and metal surfaces. With a diameter of 125 mm, the grinding wheels provide a balanced combination of surface output and precise guidance, which means that both larger workpieces and targeted rework can be carried out efficiently. Each grinding disc has a 8-fold perforation that effectively supports the removal of abrasive dust. The 10 mm holes ensure continuous dust removal, while the 65 mm pitch allows perfect use on common grinding plates, which means that the sanding surface remains free for a longer period of time and a uniform result is achieved. The semi-open electro-statically applied aluminum oxide coating makes possible a uniform grain distribution, whereby a clean cut pattern arises with medium abrasion and surfaces can be processed further. Aluminium oxide is characterized by its resistance, so that even with repeated use a constant grinding effect is maintained. The full resin bond connects the grinding grains permanently with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and offer a high tensile strength. Thanks to the Velcro fastening, the grinding discs can be fixed quickly and securely to the grinding disc, whereby the change takes place without tools. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for use in the do-it-yourself and workshop sector.
This text is machine translated.
Features
Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
Grain 80 – Normal grinding ensures uniform surface treatment and prepares for subsequent fine cuts.
Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.
Scope of delivery
50x disc wheels Ø125 mm, grain K 80, coating aluminum oxide half-open electrostatic, binding complete resin, 8-fold perforation, hole diameter each 10 mm, graduated circle 65 mm, rear-side with Velcro system
Description
The Einhell sanding discs in the 50-pack advantage pack have a 180-series grain size for normal grinding and preparation of wood and metal surfaces. With a diameter of 125 mm, the grinding wheels provide a balanced combination of surface output and precise guidance, which means that both larger workpieces and targeted rework can be carried out efficiently. Each grinding disc has a 8-fold perforation that effectively supports the removal of abrasive dust. The 10 mm holes ensure continuous dust removal, while the 65 mm pitch allows perfect use on common grinding plates, which means that the sanding surface remains free for a longer period of time and a uniform result is achieved. The semi-open electro-statically applied aluminum oxide coating makes possible a uniform grain distribution, whereby a clean cut pattern arises with medium abrasion and surfaces can be processed further. Aluminium oxide is characterized by its resistance, so that even with repeated use a constant grinding effect is maintained. The full resin bond connects the grinding grains permanently with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and offer a high tensile strength. Thanks to the Velcro fastening, the grinding discs can be fixed quickly and securely to the grinding disc, whereby the change takes place without tools. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for use in the do-it-yourself and workshop sector.
This text is machine translated.
Features
Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
Grain 80 – Normal grinding ensures uniform surface treatment and prepares for subsequent fine cuts.
Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.
Scope of delivery
50x disc wheels Ø125 mm, grain K 80, coating aluminum oxide half-open electrostatic, binding complete resin, 8-fold perforation, hole diameter each 10 mm, graduated circle 65 mm, rear-side with Velcro system