User & Safety Instructions 3771436 Einhell 492110 Router sandpaper Grit size 60 (Ø x H) 125 mm x 13 cm 50 pc(s)
Description
The Einhell grinding discs with 125 mm diameter in the advantage pack of 50 units have a 60 grit for coarse sanding of wood and metal surfaces and ensure fast material removal. With a diameter of 125 mm, the grinding wheels offer a balanced balance between surface output and control, which means that both larger surfaces and targeted rework can be processed efficiently. Each grinding disc is equipped with a 8-fold perforation, which supports an effective dust extraction. The individual holes with a diameter of 10 mm promote the uniform removal of abrasive dust, while the graduated circle of 65 mm allows a fitting use on common grinding plates, which means that the grinding performance remains constant and that an early filling is reduced. The semi-open electro-static aluminum oxide coating ensures even grain distribution, resulting in a clean cut pattern with medium removal and controlled intermediate grinding is possible. Aluminium oxide is characterized by its wear resistance, which is why the grinding wheels prove themselves even with repeated use. The full resin bond connects the grinding grains permanently with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and offer a high tensile strength. The extra comfort is added by the Velcro fastening with which the grinding discs can be quickly and safely attached, whereby the change takes place without tools and the flow of work is maintained. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for Ideal for grinding work in the home and workshop sector.
This text is machine translated.
Features
Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
Grain 60 – The coarse grinding enables maximum material removal and is suitable for Ideal for quick removal of rust, paint and scrap coatings on wood and metal.
Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.
Scope of delivery
50x disc wheels Ø125 mm, grain K 60, coating aluminum oxide half-open electrostatic, binding complete resin, 8-fold perforation, hole diameter each 10 mm, graduated circle 65 mm, rear-side with Velcro system
Description
The Einhell grinding discs with 125 mm diameter in the advantage pack of 50 units have a 60 grit for coarse sanding of wood and metal surfaces and ensure fast material removal. With a diameter of 125 mm, the grinding wheels offer a balanced balance between surface output and control, which means that both larger surfaces and targeted rework can be processed efficiently. Each grinding disc is equipped with a 8-fold perforation, which supports an effective dust extraction. The individual holes with a diameter of 10 mm promote the uniform removal of abrasive dust, while the graduated circle of 65 mm allows a fitting use on common grinding plates, which means that the grinding performance remains constant and that an early filling is reduced. The semi-open electro-static aluminum oxide coating ensures even grain distribution, resulting in a clean cut pattern with medium removal and controlled intermediate grinding is possible. Aluminium oxide is characterized by its wear resistance, which is why the grinding wheels prove themselves even with repeated use. The full resin bond connects the grinding grains permanently with the stable, thick paper support, so that the grinding discs remain dimensionally stable even at high contact pressure and offer a high tensile strength. The extra comfort is added by the Velcro fastening with which the grinding discs can be quickly and safely attached, whereby the change takes place without tools and the flow of work is maintained. The Einhell grinding disc set is designed for eccentric sanders with a 125 mm mounting plate and is suitable for Ideal for grinding work in the home and workshop sector.
This text is machine translated.
Features
Aluminium oxide coating – Electrostatic applied grain for strong abrasion and reduced dust formation on wood and metal.
Tear-resistant backing material – robust paper with fully resin bond resists high stress and protects against premature tearing when absorbed.
Velcro system - The back is equipped with a Velcro fastener, which enables a quick, tool-free change of discs and thus increases the efficiency while working.
8-hole perforation – The eight 10-mm diameter dust holes enable optimum extraction and significantly reduce dust exposure during grinding.
125 mm diameter - Provides a balanced balance between surface power and precision for large-scale and point applications.
Grain 60 – The coarse grinding enables maximum material removal and is suitable for Ideal for quick removal of rust, paint and scrap coatings on wood and metal.
Versatile application - The set is suitable for do-it-yourself and professionals, Ideal for use in workshops and construction sites as well as for processing wood and metal.
Scope of delivery
50x disc wheels Ø125 mm, grain K 60, coating aluminum oxide half-open electrostatic, binding complete resin, 8-fold perforation, hole diameter each 10 mm, graduated circle 65 mm, rear-side with Velcro system