• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Air compressor TC-AC 200/24/8 OF 24 l 8 bar

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell compressor TC-AC 200/24/8 OF

  • Oil-free, service-free motor
  • 24L tank
  • Adjustable up to 8 bar by means of pressure reducer
  • Pressure gauge and quick coupling
  • Vibration-damped base
  • 10 year guarantee against corrosion of the boiler

Technical specifications

Product type

Air compressor

No. of cylinders

1 pc(s)

1200 W

Vaccum power

180 l/min

Operation pressure

8 bar

Rotational speed (max.)

15000 U/min

Boiler volume

24 l

Operating voltage

240 V

Length

560 mm

Width

200 mm

Height

500 cm

Weight

15.4 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336487 Einhell Air compressor TC-AC 200/24/8 OF 24 l 8 bar

Information

Information 2336487 Einhell Air compressor TC-AC 200/24/8 OF 24 l 8 bar

Warranty Terms

Warranty Terms 2336487 Einhell Air compressor TC-AC 200/24/8 OF 24 l 8 bar

Description

The Einhell compressor TC-AC 200/24/8 OF is a multifunctional base unit that should not be missing in any garage or workshop. With an engine speed of 15,000 rpm, the compressor delivers a suction power of 180 liters per minute and implements a maximum operating pressure of 8 bar. The compressor is driven by an oil-free and service-free motor, which is particularly impressive due to its low maintenance requirements. The 24 liter tank offers sufficient air reserves for a variety of applications. The maximum operating pressure of 8 bar can be regulated by means of pressure regulators, so that numerous applications can be implemented: Paint and paint can be applied as well as pumps up balls or car tires, to name just a few examples. A pressure gauge and a quick coupler for regulated working pressure are available. The safety of all applications is ensured by the kickback and safety valve, the drainage screw allows the draining of the condensation water. The vibration-damped base offers a firm stand, while large wheels and a practical retaining bracket enable an easy transport. Einhell is convinced of the quality and offers a 10-year guarantee against corrosion of the boiler.

This text is machine translated.

Features

  • Oil-free, service-free motor for a low maintenance effortThe 24 l tank has sufficient air reservesMany applications up to 8 bar can be regulated by means of pressure reducerPressure gauge and quick coupling for regulated working pressureLarge wheels and retaining bracket for easy transportationVibration-dampened stand provides a safe stand

Scope of delivery

  • 1x Compressor TC-AC 200/24/8 OF

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)