
Highlights & Details
Einhell Dirt water pump GC-DP 1020 N
- High-quality mechanical seal
Technical specifications
- Water temperature up to 35°C
- Switching point: approx. 50 cm
- Switching point: approx. 5 cm
- Product type
Effluent sump pump
- Max. delivery head
9 m
- Max. feed rate
18000 l/h
- Max. discharge pressure
0.9 bar
- Operating voltage
230 V
- Power consumption (P1)
1000 W
- Pressure connection
44.9 mm (1 1/2") IT
- Max. size of solids
20 mm
- Immersion depth
5 m
- Max. cable length
10 m
- Float switch
Yes
- Weight
7.2 kg
IPX8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1326154 Einhell GC-DP 1020 N 4170773 Effluent sump pump 18000 l/h 9 m
User & Safety Instructions
User & Safety Instructions 1326154 Einhell GC-DP 1020 N 4170773 Effluent sump pump 18000 l/h 9 m
User & Safety Instructions 1326154 Einhell GC-DP 1020 N 4170773 Effluent sump pump 18000 l/h 9 m
Warranty Terms
Warranty Terms 1326154 Einhell GC-DP 1020 N 4170773 Effluent sump pump 18000 l/h 9 m
Description
This text is machine translated.
Features
- Handle
- Continuously adjustable float switch
- High-quality mechanical seal
- Stainless steel pump housing
- Universal connections for 19 mm (3/4"), 25 mm (1")
- Universal connections for 32 mm (1 1/4") and 38 mm (1 1/2") hoses
Scope of delivery
- 1x Dirt water pump1x 90° angle4 connections
Frequently Bought Together
(*All information is plus legal VAT)€ 111.97€ 111.47*
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































