• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-AP 18/28 Li BL - Solo Cordless recipro saw 4326310 w/o battery, w/o charger 18 V

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell professional cordless universal saw TP-AP 18/28 Li BL - Solo

  • Member of the power X-Change familyBrushless motor - more power and longer running time
  • A logo 'POWER X-CHANGE' in red and white on a black background.
  • The word 'PROFESSIONAL' is displayed in white text on a red background.

Technical specifications

Product type

Cordless recipro saw

Features

w/o battery

w/o charger

Battery voltage

18 V

Number of strokes (max.)

2500 /min

Upstroke (max.)

28 mm

Cutting depth (max.) (wood)

200 mm

Cutting depth (plastic)

20 mm

Cable length

0 cm

Content

1 pc(s)

Weight

2.06 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542594 Einhell Professional TP-AP 18/28 Li BL - Solo Cordless recipro saw 4326310 w/o battery, w/o charger 18 V

Information

Information 2542594 Einhell Professional TP-AP 18/28 Li BL - Solo Cordless recipro saw 4326310 w/o battery, w/o charger 18 V

Warranty Terms

Warranty Terms 2542594 Einhell Professional TP-AP 18/28 Li BL - Solo Cordless recipro saw 4326310 w/o battery, w/o charger 18 V

Description

The Einhell professional battery-operated universal saw TP-AP 18/28 Li BL - Solo is a member of the flexible and freely combinable with one another Power X-Change family by Einhell. Each battery in the system series can be combined with any PXC device. The device is driven by the Einhell Purepower brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. The anti-vibration function ensures low vibration. Moreover, the cordless universal saw can be handled comfortably by the ergonomic design thanks to soft grip areas. The rotating main handle provides maximum flexibility. The adjustable saw shoe ensures the optimum use of the saw blade. A quick and tool-free change of saw blades supports a simple working. The delivery includes a high-quality wood saw blade from kwb. Supplied without battery and charger. For an optimum use 2.5 Ah-batteries or higher are recommended.

This text is machine translated.

Features

  • Member of the power X-Change familyBrushless motor - more power and longer running timeRotating main handle for maximum flexibilityLow-vibration operation thanks to anti-vibration functionAdjustable saw blade for optimum blade utilizationTool-free saw blade change for quick applicationErgonomic handling thanks to soft gripping surfacesRecommended for optimal results: 2.5 Ah battery and larger

Scope of delivery

  • Cordless universal saw incl. kwb quality saw blade (wood)

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)