• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell;TC-ID 1000 E Kit;1-speed- Impact driver;1010 W

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell hammer drill TC-ID 1000 E kit

  • Max. drill bit Ø

Technical specifications

Product type

Impact driver

1010 W

Operating voltage

240 V

Blow count (max.)

48000 /min

Transmission type

1-speed

Weight

2.08 kg

Tool holder

Keyless drill chuck

Drill chuck clamping range

1 - 13 mm

Functions

Speed preselection

Collar Ø

43 mm

Idle speed

0 - 3000 U/min

Width

87 mm

Height

213 mm

Length

308 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2188143 Einhell;TC-ID 1000 E Kit;1-speed- Impact driver;1010 W

User & Safety Instructions

User & Safety Instructions 2188143 Einhell;TC-ID 1000 E Kit;1-speed- Impact driver;1010 W

User & Safety Instructions 2188143 Einhell;TC-ID 1000 E Kit;1-speed- Impact driver;1010 W

Warranty Terms

Warranty Terms 2188143 Einhell;TC-ID 1000 E Kit;1-speed- Impact driver;1010 W

Description

The Einhell hammer drill set TC-ID 1000 E Kit is a set with a proven all-rounder: The hammer drill. When drilling and impact drilling, there is hardly any material that can resist the power of the hammer drill. Depending on the material to which the machine is attached, the drilling function can penetrate the material, for example in plastic, metal or wood. Or the impact drilling function is used to work on hard materials, such as brick, concrete or natural stone. The hammer drill has a fine-tuned speed electronics for material and application-oriented work and is equipped with a robust 13 millimeter quick-action drill chuck. Large ergonomic soft grippy surfaces provide a firm grip and pleasant working, even in lengthy applications. The additional handle is fixed firmly by the ribbing. The hammer drill is suitable for attachment in a drill stand with 43 mm collar. The robust drilling depth stop is made of solid metal and can be adjusted continuously. The set includes everything for immediate project start: Including a 16-piece drill set (5 drills for wood; 6 drills for metal; 5 drills for concrete). Supplied in a practical transport and storage bag.

This text is machine translated.

Features

  • Rugged 13 mm keyless drill chuckSpeed electronics for material & user-friendly workFunctions Drilling and hammer drilling for material-specific workLarge, ergonomic soft-grip areas for pleasant workingAdditional hand grip securely fixed by ribbed

Scope of delivery

  • 1x Hammer drill set TC-ID 1000 E Kit6x Drill for metal (Ø 2/3/4/5/6/8 mm)5x concrete drill (Ø 4/5/6/8/10 mm)5x drill for wood (Ø 4/5/6/8/10 mm)1x drill box1x Transport and 1x storage bag

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.