• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elo Touch Solution EloPOS™ Touchscreen 39.6 cm (15.6 inch) 1366 x 768 p 16:9 10 ms USB A (USB 2.0), USB A (USB 3.0), Mic

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,585.00 / piece)
€ 1,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELO Touch Solution 15-inch (16:9) EloPOS™ System; Black

  • Screen size 39.6 cm (15.6 inch)
  • Energy efficiency rating (calc): n.rel.
  • Interfaces: USB A (USB 2.0), USB A (USB 3.0), Micro USB B (USB 2.0), RJ45, Gigabit LAN (1 Gbps) , USB C®, Headphone jack (3.5 mm), Bluetooth, Wi-Fi 5 (IEEE 802.11ac);Response time: 10 ms;Touchscreen, Built-in speakers, Headphone jack

Technical specifications

  • Graphics: Intel UHD Graphics 600RAM 4 GB 2666 MHz DDR4 SO DIMM in one of 2 slots (expandable to 8 GB)Interfaces (details) : 2 x USB 3.0 (1 on display head, 2 on I/O); 2 x USB 2.0 (on I/O); 4 x Micro USB 2.0 (on display head); 1 RJ45 LAN connection (Gigabit); 2 x RJ45 (serial ports); 1 x full-function USB-C (power consumption up to 27W, USB 3.0, display port); 1 x 3.5 mm headphone socketConnectivity : Wi-Fi 802.11 a/b/g/n/ac; Bluetooth 5.0Cash register port: 12 V/24 V cash drawer an I/O (EPSON-output pin, 24 V standard; selectable via internal switch)Real-time clock: Replaceable lithium metal battery for clockMTBF : 50,000 hours
Product type

Touchscreen

Image format

16:9

Response time

10 ms

Static contrast ratio

400 : 1

Brightness

187 cd/m²

Hor. viewing angle

90°

Vertical viewing angle

50°

Wall mounting option

75 x 75mm VESA standard

Points of contact

10

Factory colour

Black

Features

Touchscreen

Built-in speakers

Headphone jack

Interfaces

USB A (USB 2.0)

USB A (USB 3.0)

Micro USB B (USB 2.0)

RJ45

Gigabit LAN (1 Gbps)

USB C®

Headphone jack (3.5 mm)

Bluetooth

Wi-Fi 5 (IEEE 802.11ac)

Width

386.2 mm

Height

248.9 mm

Depth

73.3 mm

Dim

(W x H x D) 386.2 x 248.9 x 73.3 mm

Weight

2.9 kg

Display type

TFT

Display size

- 23 inch

n.rel.

Display

39.6 cm (15.6 inch)

HDR support

No

Audio power (max.)

2 x 2 W

Touchscreen (display)

Yes

Resolution (max.)

1366 x 768 p

Screen resolution

HD ready (1366 x 768 Pixel)

Display (cm)

39.6 cm

Screen size diagonal (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Power consumption (ON)

24 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2577310 elo Touch Solution EloPOS™ Touchscreen 39.6 cm (15.6 inch) 1366 x 768 p 16:9 10 ms USB A (USB 2.0), USB A (USB 3.0), Mic

Description

EloPOS system Modern. Modular. Perfect for retail!The versatile EloPOS system combines modern esthetics, modular flexibility with the highest reliability for use in commercial environments. Designed specifically for POS applications, the EloPOS system offers a 15.6-inch touch screen with 10-way touch, a selection of Intel 8 processors. Generation as well as an integrated extension hub for connecting accessory devices such as customer display, credit card reader, printer, cash drawer, barcode scanner or scale. From the traditional POS terminal to self-service applications, the EloPOS system guarantees the wear resistance and reliability that are essential for continuous use in the public sector.Interactive point of saleThe EloPOS system has been specifically designed for maximum flexibility in a wide variety of environments. Whether as a fixed POS or POS system or as a self-service order terminal, EloPOS ensures that every touch delivers what was needed by your employees and your customers.Connections. Connections. Connections.The Expansion Hub allows you to connect all the POS peripherals you need directly. From cash register shops, printers to bar code scanners and payment terminals — connectivity covers all applications. Two models are available, which fit perfectly in the base of the EloPOS stand or in the back of the display, in order to support stand or wall mounting.Customized solutionsThe EloPOS system also stands for maximum flexibility during installation. With the standard VESA mount, optional stand or self-service stand, you get solutions for all common installation requirements. From the POS terminal to the self-service checkout terminal, the EloPOS system can help you achieve maximum impact.A display for the customer? No problem!The EloPOS system allows you to connect the Elo 1302L touch screen monitor with a single cable - via the touch, display signals and power supply of the second monitor. The number of cables reduced from 3 to 1 makes installation and maintenance much easier.More options with Elo Edge Connect™Versatility - that's what Elo Edge Connect stands for with a wide range of peripherals. Convenient connection options for up to four additional devices: POS, Endless Aisle range extension or Self-Service – the connection to the touch screen is no problem. Another benefit is that you can add or change peripherals later if your needs change.Windows or Linux?You have the choice! EloPOS leverages the reliability-tested performance and security of Intel 8 processors. Generation, integrated Trusted Platform modules, Intel vPro™, and Windows 10 operating system. For added flexibility, EloPOS models offer no operating system. However, all are pre-tested with the Linux SuSE, Ubuntu and Red operating systems to provide companies with the best solution for their respective environment.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

What kind of Touchscreen Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)