

TDR
250 V AC
10 A
Multicolour
20 mm
83 mm
70 mm
SPST-NO
(L x W x H) 65 x 20 x 83 mm
Lighting
65 mm
1 maker
Flush mount
16 A
230 V AC
1
TLZ12-8
, 12 min
230 V/AC
0.08
Flush mounted (plaster)
Electronic
18 mm
100 W
0
8-230 V
AC
50-50 Hz
3 and 4 wire configuration
None
Repetitive + continuous light + time extension
AC
250-250 V
2000 W
1000 VA
1000 VA
500 VA
10 A
50 mA
FALSE
0
1
0
100 W
not relevant
User & Safety Instructions 1313647 Eltako 23100934 TDR