• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako DSZ15DE-3x80A 28380615 Electricity meter (3-phase) Digital 80 A 1 pc(s)

Product type
Electricity meter (3-phase)
Current load
80 A
Display
Digital
Operating voltage
230 V<br>400 V
Special feature
not calibrated
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electricity meter (3-phase)

Current load

80 A

Display

Digital

Operating voltage

230 V
400 V

Special feature

not calibrated

Factory colour

White

Dim

(L x W x H) 58 x 70 x 58 mm

Weight

250 g

Starting current

4O mA

Operating voltage

230 V

400 V

Self-consumption

0.5 W

Recess width

70 mm

Frequency

50 Hz

Accuracy

1 %

Accuracy class

B

Reading type

Active power

Nominal voltage range

230 up to 400 V

Mains voltage (max.)

400 V

Mains voltage (min.)

230 V

Width

70 mm

Height

58 mm

Length

58 mm

Current (max.)

80 A

Current (min.)

10 A

Current range

10 up to 80 A

Features

Reset option

Type

DSZ15DE-3x80A

Depth

81 mm

DRA (DIN-rail adapter)

70 mm

Direct measurement

82 mm

58 mm

Purchase/supply

Digital

0.5 W

50-50 Hz

80 A

4

7

Electronic

IP20

Other

Effective power

Two-tariff

TRUE

FALSE

Optic

S0

1000-1000 Imp/kWh (kvarh)

B

Four conductor

230-230 V

400-400 V

10 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162055 Eltako DSZ15DE-3x80A 28380615 Electricity meter (3-phase) Digital 80 A 1 pc(s)

Description

Maximum current 3x80A, standby loss of only 0.5 watts per path. Series installation device for mounting on DIN-EN 60715 TH35 mounting rail. 4 division units = 70mm wide, 58mm deep. Accuracy class B (1%). With S0 interface. The direct measuring three-phase meter measures the active energy based on the currents flowing between the inputs and outputs. The own consumption of only a maximum of 0.5 watt active power per path is not measured and not displayed. 1, 2 or 3 external conductors with currents up to 80A can be connected. The starting current is 4OmA. The N connector must be present. The 7-segment LC-display can be read twice within two weeks even without power supply. The power consumption is indicated by a bar flashing 100 times per kWh in the display. Can also be used as a 2-tariff counter as standard: When 230V is connected to terminals E1/E2, the system switches to a second tariff. To the right of the display are the MODE and SELECT buttons, which are used to scroll through the menu according to the operating instructions. First, the backlight turns on. Then the total active energy per tariff, the active energy of the resettable memory RS1 or RS2 as well as the instantaneous values power, voltage and current per phase conductor can be displayed. Error message (false): If the external conductor is missing or the current direction is incorrect, false and the corresponding external conductor is shown on the display.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)