• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako DSZ15WD-3x5A MID 28305015 Electricity meter (3-phase) incl. converter jack Digital 5 A MID-approved: Yes 1 pc(s)

Product type
Electricity meter (3-phase) incl. converter jack
Current load
5 A
Display
Digital
Calibration
Calibrated
Operating voltage
230V<br>400 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Electricity meter (3-phase) incl. converter jack

Current load

5 A

Display

Digital

Calibration

Calibrated

Operating voltage

230V
400 V

Factory colour

Blue

Dim

(L x W x H) 58 x 70 x 58 mm

Weight

230 g

Operating voltage

230 V

400 V

Self-consumption

0.5 W

Recess width

70

Frequency

50 Hz

Accuracy class

B

MID-approved

Yes

Reading type

Active power

Nominal voltage range

230 up to 400 V

Mains voltage (max.)

400 V

Mains voltage (min.)

230 V

Width

70 mm

Height

58 mm

Length

58 mm

Current (max.)

6 A

Current range

6 A (max)

Type

DSZ15WD-3x5A MID

Depth

81 mm

DRA (DIN-rail adapter)

70 mm

Measurement transformer

82 mm

58 mm

Purchase

Digital

0.5 W

50-50 Hz

6 A

4

7

Electronic

IP20

Other

Effective power

One-tariff

TRUE

TRUE

Measuring Instruments Directive

Optic

S0

10-10 Imp/kWh (kvarh)

B

Four conductor

230-230 V

400-400 V

5 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162049 Eltako DSZ15WD-3x5A MID 28305015 Electricity meter (3-phase) incl. converter jack Digital 5 A MID-approved: Yes 1 pc(s)

Description

Only calibrated meters are approved for electricity accounting according to §25 of the German calibration law. Non-compliance is an administrative offense according to §19. Converter three-phase meter with adjustable converter ratio and MID. Maximum current 3x5A, standby loss of only 0.5 watts per path. Series installation device for mounting on DIN-EN 60715 TH35 mounting rail. 4 division units = 70mm wide, 58mm deep. Accuracy class B (1%). With S0 interface. This three-phase meter measures the active energy based on the currents flowing through the converters. The own consumption of only a maximum of 0.5 watt active power per path is not measured and not displayed. 1, 2 or 3 converters with secondary currents up to 5A can be connected. The starting current is 10mA. The N connector must be present. The 7-segment LC-display can be read twice within two weeks even without power supply. The power consumption is indicated by a 10-times flashing bar per kWh in the display. To the right of the display are the MODE and SELECT buttons, which are used to scroll through the menu according to the operating instructions. First, the backlight turns on. The total active energy, the active energy of the resettable memory as well as the instantaneous values of power, voltage and current per phase conductor can then be displayed. In addition, the converter ratio can be adjusted. It is factory-set to 5:5 and locked with a bridge over the connection terminals marked WITH JUMPERS. The converter ratio is adjusted to the installed converter by removing the bridge and adjusting it in accordance with the operating instructions. Then it is locked again with the bridge. The conversion ratios can be set to 5:5, 50:5, 100:5, 150:5, 200:5, 250:5, 300:5, 400:5, 500:5, 600:5, 750:5, 1000:5, 1250:5 and 1500:5. Error message (false): If the external conductor is missing or the current direction is incorrect, false? And the corresponding external conductor is shown on the display. Important: Before working on the current transformers, activate the voltage paths of the counter.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)