

direct measuring
Electricity meter (AC)
65 A
Digital
Calibrated
230 V
Blue
(L x W x H) 58 x 18 x 58 mm
80 g
10 A
230 V
0.4 W
18
50 Hz
B
Yes
Active power
18 mm
58 mm
58 mm
65 A
65 A (max)
WSZ15D-65A MID
70 mm
DRA (DIN-rail adapter)
18 mm
Direct measurement
82 mm
58 mm
Purchase
Digital
0.4 W
50-50 Hz
65 A
1
7
Electronic
IP20
Other
Effective power
One-tariff
TRUE
TRUE
Measuring Instruments Directive
Optic
S0
2000-2000 Imp/kWh (kvarh)
B
Single phase
230-230 V
10 A
yes
User & Safety Instructions 2162441 Eltako WSZ15D-65A MID 28065615 Electricity meter (AC) Digital 65 A MID-approved: Yes 1 pc(s)