• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-4450.1.20.2.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S, T -200 up to 17

1/8
Product type
Temperature controller
Thermostat type
Bang-bang, P, PI, PD, PID
Operating voltage
115 V AC
230 V AC
Max. temperature reading
1700 °C
Outputs (thermostats)
5 A relay
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emko ESM-4450.1.20.2.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller

  • 4-digit process display
  • 4-digit setpoint display
  • Universal measuring input for Pt100, J, K, R, S, T, 0-50mV, 0-10V, 0/4-20 mA
  • 2-point, P, PI, PD or PID control
  • PID self-optimization function
  • Two-point or multi-point calibration Analogue signals
  • 8-step sequential control when using the EMI-400 digital input plug-in
  • Soft start-up.
  • Engine valve control
  • Alarm values
  • Hysteresis
  • Offset values
  • Relay output
  • Password protection for program settings
  • Communication interface
  • 2 slots for EMI-400 and EMO-400 series I/O expansion modules

Technical specifications

Product type

Temperature controller

Type

ESM-4450.1.20.2.1/00.00/0.0.0.0

Thermostat type

Bang-bang, P, PI, PD, PID

Operating voltage

115 V AC

230 V AC

Reading range

-200 up to 1700 °C

Max. temperature reading

1700 °C

Min. temperature reading

-200 °C

Outputs (thermostats)

5 A relay

No. of relay outputs

1

Dim

(L x W x H) 117 x 48 x 48 mm

Factory colour

Black

Height

48 mm

Length

117 mm

Width

48 mm

Front: IP65 / connection: IP20

Sensor type

Pt100

J

K

R

S

T

Manufacturer part #

ESM-4450.1.20.2.1/00.00/0.0.0.0

Recess depth

105 mm

Mounting type

Recess-mount

Interfaces

RS 485

Sensor type

PT00||J||K||R||S||T

Weight

210 g

Documents & Downloads

Datasheet

Datasheet 2352537 Emko ESM-4450.1.20.2.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S, T -200 up to 17

User & Safety Instructions

User & Safety Instructions 2352537 Emko ESM-4450.1.20.2.1/00.00/0.0.0.0 Bang-bang, P, PI, PD, PID Temperature controller Pt100, J, K, R, S, T -200 up to 17

Description

ESM-4450 is a universal controller for process control. The controller can be set to 2-point, P, PI, PD or PID control. In addition, the controller has a PID self-optimization function, can be set to Auto-Tune (cycle limitation) or Self-Tune (step feedback). Other functions are 8-step sequential control when using the EMI-400 digital input, soft start-up and motor valve control add-on module. In the basic version, the controller has a universal input for temperature sensors and analogue signal, communication interface and a relay output. The controller can be expanded with I/O modules via two slots. The EMI-400 input modules are available in digital input, 0/4-20 mA or 0-10 V/DC analogue input, thermocouple, 0-5 A for current transformers and Pt100. The EMO-400 modules relay output, SSR output, transistor output and 0/4-20 mA analogue output are available as output modules.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)