• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMC11-AA1U1PBWBJJ Pressure sensor 1 pc(s) -1 bar up to 10 bar G 1/2" Single

Packaging type
Single
Product type
Pressure sensor
Connector
G 1/2"
Model
Positive pressure
Pressure reading range (max.)
10 bar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relative pressure sensor Cerabar PMC11-AA1U1PBBWBJJ 4-20 mA square connector ISO4400 M16, IP65 NEMA type 4X ENCL.

  • Output type: Analogue output
  • ABS/Gauge pressure: Pressure gauge
  • Pluggable: M16 square connector
  • Output 4-20 mA
  • Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
  • Sensor range: 10bar/1MPa/150psi Manometer, overload: 40bar/4MPa/600psi
  • Calibration Unit: Sensor range mbar/bar
  • Process connection: Thread ISO228 G1/2 EN837, 316L

Technical specifications

Packaging type

Single

Product type

Pressure sensor

Type

PMC11

Connector

G 1/2"

Model

Positive pressure

Outputs

Analogue

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

Current (4 - 20 mA)

Accuracy

0.5 %

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

10 bar

Pressure reading range

-1 bar up to 10 bar

IP65

Min. temperature

-25 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886220 Endress+Hauser PMC11-AA1U1PBWBJJ Pressure sensor 1 pc(s) -1 bar up to 10 bar G 1/2" Single

User & Safety Instructions 2886220 Endress+Hauser PMC11-AA1U1PBWBJJ Pressure sensor 1 pc(s) -1 bar up to 10 bar G 1/2" Single

Description

The Cerabar PMC11 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust. Designed for standard applications in the process industry, the PMC11 is suitable for these conditions by using high-quality materials such as 316L and 99.9% Al2O3.

This text is machine translated.

Features

  • Easy to use
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)