• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMP21-AA1U1UBWBJ Pressure sensor 1 pc(s) -1 bar up to 100 bar G 1/2" Single

1/2
Packaging type
Single
Product type
Pressure sensor
Connector
G 1/2"
Pressure reading range (max.)
100 bar
Type
PMP21
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absolute and relative pressure sensor Cerabar PMP21-AA1U1UBBJ 4-20 mA square connector ISO4400 M16, IP65 NEMA type 4X ENCL.

  • Output type: Analogue output
  • ABS/Gauge pressure: Pressure gauge
  • Pluggable: M16 square connector
  • Output 4-20 mA
  • Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
  • Sensor range: 100bar/10MPa/1500psi Manometer, overload: 160bar/16MPa/2400psi
  • Calibration Unit: Sensor range mbar/bar
  • Process connection: Thread ISO228 G1/2 EN837, 316L

Technical specifications

Packaging type

Single

Product type

Pressure sensor

Type

PMP21

Connector

G 1/2"

Outputs

Analogue

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Accuracy

0.3 %

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

100 bar

Pressure reading range

-1 bar up to 100 bar

IP65

Min. temperature

-40 °C

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886255 Endress+Hauser PMP21-AA1U1UBWBJ Pressure sensor 1 pc(s) -1 bar up to 100 bar G 1/2" Single

User & Safety Instructions 2886255 Endress+Hauser PMP21-AA1U1UBWBJ Pressure sensor 1 pc(s) -1 bar up to 100 bar G 1/2" Single

Description

The Cerabar PMP21 is a very compact pressure transmitter with piezoresistive sensor that can measure absolute or overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.3%. The PMP21 is designed to withstand the harsh conditions in the process industry with protection classes up to IP 68 and high-quality materials such as 316L.

This text is machine translated.

Features

  • Easy to use
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)