• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Universal Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Energizer Charger Universal

  • For AA, AAA, C, D and 9V
  • Minus-Delta U shutdown
  • Battery-Defect recognition
  • Technical data at a glance:
  • Loading:
  • 2 or 4 AAA, AA, C or D batteries
  • 1 or 2 9 volt batteries
  • Compatible with all rechargeable NiMH batteries
  • LED status display bar
  • Short-circuit and polarity reversal protection
  • Detection of primary batteries
  • Detection of faulty batteries
  • Delta-V-disconnection
  • Safety timer prevents overcharging

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

C

D

9V PP3

Charging slots

6

AAA

4

AA

4

Size C

4

Size D

4

9 V

2

Operating voltage

100 - 240 V

Max. charging current per slot

650 mA

Charging current (AAA)

400 mA

Charging current (AA)

650 mA

Charging current (C)

650 mA

Charging current (mono)

650 mA

9 V battery charging current

30 mA

Charger features

Faulty battery detection

Battery voltage based auto switch-off

Timer settings

Charging time for AAs

240 Min.

Length

199 mm

Width

107 mm

Height

48 mm

Weight

322 g

Dim

(L x W x H) 199 x 107 x 48 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707626 Energizer Universal Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

User & Safety Instructions

User & Safety Instructions 1707626 Energizer Universal Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

Description

The universal charger charges the five most common battery sizes like AA, Micro AAA, Baby C, Mono D and 9V-Block. LEDs indicate whether the batteries are still being charged or whether they are already full.
Looking for an easy way TO charge ALL your batteries? The Energizer Universal Charger lets you charge standard rechargeable batteries of all sizes, from AAA to 9V NiMH, all in one device. The LED status indicator bar shows the end of the charging process in real time and helps maximize battery performance. This charger stops the charging process automatically as soon as the batteries are fully charged. Thanks to numerous safety functions, such as the detection of faulty and primary batteries, reverse polarity protection and a timer for protection against overcharging, your batteries are charged reliably and without any problem, every time.
Whether you're using gamepad, remote control, torch or toys when nothing runs out because the batteries are empty, you can rely on the efficient and intuitive charging power of Energizer Recharge.


* Times may vary depending on NiMH battery.

This text is machine translated.

Features

  • Batteries charged in pairs.
  • Minus-delta U auto shutdown
  • Battery-Defect recognition
  • Timer switch-off
  • LED display
  • Kurzshclussfest
  • Reverse polarity protection

Scope of delivery

  • Charger
  • Power supply unit
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.96*

What kind of Universal Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)