
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
Head lamp Vision Ultra HD
- 3 light intensity levelsSmart dimming technologyGreen and red LEDRechargeable (USB cable included)Energizer® Smart dimming technology for adjusting the light intensityVisionGuard protects the eyes by gradually increasing light intensityRed and green LEDs for night visionThree different light modes: High , Wide Beam , Low
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- No. of bulbs
3
- Light duration (high)
4 h
- Light duration (low)
15 h
- Light duration (medium)
5 h
- Illumination range (high)
80 m
- Illumination range (low)
25 m
- Illumination range (medium)
30 m
- Luminous flux (high)
400 lm
- Luminous flux (low)
20 lm
- Luminous flux (medium)
200 lm
- Material
Plastic
- Waterproof
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2125880 Energizer Vision Ultra HD LED (monochrome) Headlamp rechargeable 400 lm E301528200
Description
The compact, rechargeable Energizer® Vision Ultra HD head lamp delivers superior performance. With the Energizer® Smart dimming technology it is possible to control the light intensity comfortably. In addition to the white LEDs, this lamp has green and red LEDs for night vision in outdoor activities such as hunting and fishing. With VisionGuard technology, light intensity is gradually increased to prevent a strong beam from hitting directly into the user's eyes. In addition, this lamp offers a charging function (via USB port).
This text is machine translated.
This text is machine translated.
Features
- 3 luminosity
- Smart Dimming technology for perfect light control
- VisionGuard technology for uniform increase of the light intensity
- Green and red LED
- Shock-proof
- Splash-water protection
- Drop tested from 1 m height
- tested according to ANSI FL1 standard
- Headband adjustable
- LED battery display
Scope of delivery
- Vision Ultra HD
- Li-ion battery
- USB charging cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.97€ 67.47*
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































