
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Head lamp Vision Ultra
- 2 light intensity levels
- smart dimming technology
- Green and red LED
- Powered by three Energizer MAX AAA batteries (included)
- Energizer® smart dimming technology for controlling the light intensity
- VisionGuard protects the eyes
- Low battery indicator
- Red and green LEDs for night vision
- Weatherproof and unbreakable
- Has 450 lumens and a range of up to 85m over a runtime of 2.75 hours
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Batteries
3x AAA battery (included)
- Factory colour
Black
Yellow
- Weight
1000 g
- Dim
(W x H x D) 200 x 100 x 200 mm
- No. of bulbs
3
- Light duration (high)
2.75 h
- Light duration (low)
50 h
- Illumination range (high)
85 m
- Luminous flux (high)
450 lm
- Luminous flux (low)
20 lm
- Material
Plastic
- Width
200 mm
- Height
100 mm
- Waterproof
No
- Depth
200 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2125879 Energizer Vision Ultra LED (monochrome) Headlamp battery-powered 450 lm E301371800
Description
The Energizer® vision ultra HD head lamp with its compact design delivers first-class
Performance. This head lamp offers innovative functions like the Energizer® smart dimming technology, with which the light intensity can be regulated completely easily. In addition to the
White LED has green and red LEDs, which improve night vision in outdoor activities such as hunting and fishing. With VisionGuard technology, the
Gradually increases the light intensity to prevent a strong beam of light from directly into the
Eyes of the user. There is an indicator on the front of the lamp for
Low battery level, which flashes when the batteries are low, and the
Alert the user that the batteries should be replaced.
This text is machine translated.
Performance. This head lamp offers innovative functions like the Energizer® smart dimming technology, with which the light intensity can be regulated completely easily. In addition to the
White LED has green and red LEDs, which improve night vision in outdoor activities such as hunting and fishing. With VisionGuard technology, the
Gradually increases the light intensity to prevent a strong beam of light from directly into the
Eyes of the user. There is an indicator on the front of the lamp for
Low battery level, which flashes when the batteries are low, and the
Alert the user that the batteries should be replaced.
This text is machine translated.
Features
- 2 luminosity
- Smart Dimming technology for perfect light control
- VisionGuard technology for uniform increase of the light intensity
- Green and red LED
- Shock-proof
- Splash-water protection
- Drop tested from 1 m height
- tested according to ANSI FL1 standard
- Headband adjustable
- LED battery display
Scope of delivery
- Vision Ultra
- Batteries
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 56.97€ 54.47*
What kind of Headlamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































