• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0125CDK Soldering iron 16.5 V 80 W Long-life 150 - 450 °C

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering iron

Max. power

80 W

Min. temperature

150 °C

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Solder tip type

Long-life

Preheating time

9 s

Operating voltage

16.5 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901994 Ersa 0125CDK Soldering iron 16.5 V 80 W Long-life 150 - 450 °C

Description

I-TOOL NANO MK2 soldering iron with 80 W micro high performance heating element:
The new Tip'n'Turn technology enables a faster and safer tip change by using a new bayonet mount. In addition to improved ergonomics, the 142-top series offers improved heat transfer and high performance at optimum price-performance ratio.

This new heating technology allows the i-TOOL NANO MK2 soldering iron to heat up and cool down from room temperature to 350 °C in about 9 seconds, from standby (280 °C) in about 3 seconds. The heating element and the soldering tip are separated from each other.

Soldering iron with packaging, equipped with a chisel-shaped ERSADUR-LF longlife tip

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)