• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0IC1135A Soldering station supply unit 80 W 150 - 450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering station supply unit

Max. power

80 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Operating voltage

230 V

Min. temperature

150 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902003 Ersa 0IC1135A Soldering station supply unit 80 W 150 - 450 °C

User & Safety Instructions

User & Safety Instructions 2902003 Ersa 0IC1135A Soldering station supply unit 80 W 150 - 450 °C

Description

I-CON 1 MK2 electronics station

In developing the i-CON 1 MK2, Ersa has developed an electronic station, which fulfills the requirements of higher operating temperatures and the increasingly smaller process window of lead-free soldering processes. The electronic station of the extremely small, light, ergonomic and powerful soldering iron i-TOOL MK2. I-CON-MK2-series is naturally anti-static.

Innovative technology – the highlights at a glance:

· User-friendly "one-touch" operation of the software with online help and easy menu navigation via i-Op menu selection.
· Large multifunction display
· Standby function
Three energy output settings, which regulate the heating element depending on the required heat. In the highest setting, the system supplies the maximum output, in the lower setting, the output is strictly controlled and overshooting is not permitted.
· Process window visually informs the operator if the temperature leaves the pre-selected temperature process window.
· The optional i-Set TOOL allows additional i-CON MK2 Series soldering stations to be configured and locked automatically. The station settings can be quickly and easily downloaded (as with a USB stick) from an i-CON to the i-SET tool and loaded onto another station within 5 s.

The mains cable is not included in the delivery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 437.98€ 430.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)