• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0IC1135V Soldering station 80 W 150 - 450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering station

Max. power

80 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Operating voltage

230 V

Min. temperature

150 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902005 Ersa 0IC1135V Soldering station 80 W 150 - 450 °C

User & Safety Instructions

User & Safety Instructions 2902005 Ersa 0IC1135V Soldering station 80 W 150 - 450 °C

Description

With the i-CON 1V MK2, Ersa has revised and functionally expanded its soldering stations of the i-CON MK2-series. The i-CON 1V MK2 has the new control electronics, as they are already well-known from the i-CON VARIO MK2 stations.
Users can now also operate the new soldering and desoldering tools CHIP TOOL VARIO and X-TOOL VARIO. In addition, existing soldering tools, such as the Power TOOL, can be connected to this station
other. Means you can choose from eight different soldering tools for a wide range of soldering and desoldering applications.

A vacuum unit that can be connected to the station is available for the vacuum supply of the X-TOOL VARIO.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 497.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)