• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0IC1235A Soldering station supply unit 80 W 150 - 450 °C + soldering tip

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering station supply unit

Max. power

80 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Operating voltage

230 V

Soldering iron features

+ soldering tip

Min. temperature

150 °C

Documents & Downloads

Datasheet

Datasheet 2902008 Ersa 0IC1235A Soldering station supply unit 80 W 150 - 450 °C + soldering tip

User & Safety Instructions

User & Safety Instructions 2902008 Ersa 0IC1235A Soldering station supply unit 80 W 150 - 450 °C + soldering tip

Description

I-CON NANO MK2 electronics station

With the i-CON NANO MK2, Ersa has a microprocessor controlled soldering station, which is fitted with all functions, which are required in industrial manufacturing in repair and also in laboratory area like state-by- and shut-down for energy saving and life extension, 3 fixed temperatures and stepless temperature setting. The i-TOOL NANO MK2 soldering iron impresses with high solder output; quick and temperature-exact reheating. The i-CON NANO MK2 achieves these important features through an efficient high performance heating element. Solder tips are available with the ideal tip geometry for every job.

The mains cable is not included in the delivery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)