• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0IC2205V Soldering station 150 W 150 - 450 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ersa i-con 2V MK2 /230V I

  • Heating-up time 9 s from 0 to 350 °C at room temperature

Technical specifications

Product type

Soldering station

Max. power

150 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Preheat time

9 s

Preheat time

From 0 to 350 °C at room temperature

Operating voltage

230 V

Min. temperature

150 °C

Solder tip type

Long-life

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902010 Ersa 0IC2205V Soldering station 150 W 150 - 450 °C

User & Safety Instructions

User & Safety Instructions 2902010 Ersa 0IC2205V Soldering station 150 W 150 - 450 °C

Description

Auxiliary acts · Deep notice · Suit case.
In developing the i-CON 2(V) MK2, Ersa has developed a soldering station, which justifies the demands on the higher operating temperatures and the increasingly smaller process window of lead-free soldering processes. The electronic station has a second connection for another i-tool or alternatively for tools for desoldering SMD components or wired components. i-CON-Series is naturally anti-static.
A firmware update can be implemented via the Micro-SD card slot.

Innovative technology – the highlights at a glance:
- User-friendly "One-Touch" operation of the software with online help and simple menu navigation using i-Op menu selection. Large multifunction display.
- Three energy power levels are available, which regulate the heating element depending on the required heat requirement. In the highest setting, the system supplies the maximum power of 150 W. In the low output stage, the power is strictly controlled and the temperature cannot be overshot.
Processing window and alarm informs the operator visually and audibly if the temperature leaves the preselected temperature process window.
- Other i-CON soldering stations can be configured and blocked automatically using the optional i-Set Tool Vario. The station settings can be quickly and easily downloaded (as with a USB stick) from an i-CON to the i-SET tool and loaded onto another station within 5 s.

I-Tool
The i-Tool is an extremely light, powerful fine soldering iron with a wide range of inexpensive long-life soldering tips. 150 W power provides for a quick heating up/reheating behavior. Process window alarm Energy power levels and automatic stand-by sensor give the i-CON user an unprecedented process control.
The calibration data of the i-Tool are saved on the PCB in the soldering iron's handle. All i-Tool can be calibrated at a central point since calibration is independent of the control station.
The integrated Tip'N'Turn bayonet lock makes it easy and quick to change tips and improves performance from 20-25% compared to screw connections.

This text is machine translated.

Scope of delivery

  • Electronic station 120 W
  • I-Tool soldering iron, antistatic 150W (0105CDJ)
  • ERSADUR soldering tip chisel-shaped 1.6 mm (0142CDLF16)
  • Rack (0A59)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 627.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)