• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0ICV2005AI Desoldering station 200 W 150 - 450 °C

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,709.00 / piece)
€ 1,709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desoldering station

Max. power

200 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Preheat time

9 s

Operating voltage

230 V

Min. temperature

150 °C

Solder tip type

Long-life

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902018 Ersa 0ICV2005AI Desoldering station 200 W 150 - 450 °C

User & Safety Instructions

User & Safety Instructions 2902018 Ersa 0ICV2005AI Desoldering station 200 W 150 - 450 °C

Description

Ersa i-CON VARIO 2 MK2 with i-TOOL AIR S and i-TOOL MK2

The i-CON VARIO 2 MK2 multi-channel soldering and desoldering station provides two soldering tools to the professional soldering user at the same time. In parallel to the new, ergonomic hot-air soldering iron i-TOOL AIR S (200 W), the 150 W strong i-TOOL MK2 is another soldering tool for classic soldering or the new desoldering tweezers CHIP TOOL VARIO (80 W) can be used. Other Ersa soldering tools can also be used. The compact, ESD secure supply unit offers, as is usual in the i-CON-MK2-family, familiar with simple and clear usability. As with the larger i-CON VARIO 4 MK2, interfaces to Ersa solder fume extraction and heating plates are just as obvious as the simple and safe configuration of the station via a microSD memory card.

The new Tip'n'Turn technology enables a faster and safer tip change by using a new bayonet mount. In addition to improved ergonomics, the 142-top series offers improved heat transfer and high performance at optimum price-performance ratio.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,747.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)