• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0ICV2035AP Soldering station supply unit 200 W 150 - 450 °C + desoldering pump

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,369.00 / piece)
€ 1,369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering station supply unit

Max. power

200 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Max. air volume

20 l/min

Operating voltage

230 V

Soldering iron features

+ desoldering pump

Min. temperature

150 °C

Documents & Downloads

Datasheet

Datasheet 2902024 Ersa 0ICV2035AP Soldering station supply unit 200 W 150 - 450 °C + desoldering pump

User & Safety Instructions

User & Safety Instructions 2902024 Ersa 0ICV2035AP Soldering station supply unit 200 W 150 - 450 °C + desoldering pump

Description

Ersa electronic station i-CON VARIO 2 MK2 with vacuum pump

Electronic station Ersa i-CON VARIO 2 MK2 Multi-channel soldering and desoldering station 200W, 230V, antistatic,air quantity 2-20l/min., with integrated vacuum pump for Ersa X-tool
The i-CON VARIO 2 MK2 multi-channel soldering and desoldering station provides two soldering tools to the professional soldering user at the same time. Parallel to the new, ergonomic hot-air piston i-Tool AIR S (200 W), the 150 W strong i-Tool is another soldering tool for classic soldering or the new one
Desoldering tweezers Chip Tool Vario (80 W). Can be used alternatively
Are other Ersa soldering tools. The compact, ESD secure supply unit offers, as is usual in the i-CON-Family, very simple and clear operability. Interfaces to Ersa solder fume extraction units and heating plates are just as obvious as in the larger i-CON VARIO 4 MK2, as also the simple and safe configuration of the station via a microSD memory card.

I-Tool-AIR S
Ergonomic handy, powerful! This makes it possible to accurately describe the i-tool AIR S. The slim and light-weight hand piece bears a 200 W powerful heating cartridge and thus allows fatigue-free working on a wide range of SMD components. The hot air quantity can be set very easily at the hand-piece; the respective air quantity (2 to 20 l/min) can be read easily on the display of an i-CON VARIO 2 or 4. The air quantity can also be precisely controlled even for soldering the smallest chip resistors. Different nozzles can be used for optimum heating of the components. A motion sensor activates the i-Tool AIR S upon removal from the shelf, with an IR sensor in the handle it can be used pushbutton
start and stop. -Tool-AIR S

X tool
The X-tool is a 120 W high-performance desoldering iron, which has been specially developed for the most difficult desoldering tasks of conventional components and massive PCBs. The unique heat storage concept guarantees short dwell times and the temperature monitoring ensures fast re-heating

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,496.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)