• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0ICV2035X Soldering station supply unit 200 W 150 - 450 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,545.00 / piece)
€ 1,545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering station supply unit

Max. power

200 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Operating voltage

230 V

Min. temperature

150 °C

Documents & Downloads

Datasheet

Datasheet 2902026 Ersa 0ICV2035X Soldering station supply unit 200 W 150 - 450 °C

User & Safety Instructions

User & Safety Instructions 2902026 Ersa 0ICV2035X Soldering station supply unit 200 W 150 - 450 °C

Description

Electronic station for i-CON VARIO 2 MK2 with vacuum pump, without hot air

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,567.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)