• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0ICV4005AIC Soldering/desoldering station 500 W 150 - 450 °C

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,219.00 / piece)
€ 3,219.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering/desoldering station

Max. power

500 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Preheat time

9 s

Operating voltage

230 V

Min. temperature

150 °C

Solder tip type

Long-life

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902028 Ersa 0ICV4005AIC Soldering/desoldering station 500 W 150 - 450 °C

User & Safety Instructions

User & Safety Instructions 2902028 Ersa 0ICV4005AIC Soldering/desoldering station 500 W 150 - 450 °C

Description

Ersa i-CON VARIO 4 MK2 with i-TOOL AIR S (0470ERJ), i-TOOL MK2 (0105CDJ) and CHIP TOOL VARIO (0460MDJ)

Multi-channel soldering and desoldering station, antistatic with i-TOOL AIR S hot-air soldering iron and desoldering tweezers CHIP TOOL VARIO
The i-CON VARIO 4 MK2 multi-channel soldering and desoldering station meets the highest demands of professional soldering and desoldering stations. The i-CON family has four soldering tools for demanding soldering tasks at the disposal of the user: Flexible soldering and desoldering with contact-free energy transfer using the new, ergonomic i-TOOL AIR S hot air soldering (200 W), efficient soldering with the 150 W strong i-TOOL MK2, precise desoldering of the finest SMD elements with the new desoldering tweezers CHIP TOOL VARIO (80 W), and desoldering wired components with the proven X-TOOL (120 W). Alternatively, you can connect more Ersa soldering tools. All functions, including air and vacuum generation, are bundled in a central supply unit with the usual simple i-Op operation and clear displays. The station also offers interfaces for Ersa solder fume extraction units or infrared heaters as well as a USB connection. The station can be quickly and safely configured via a microSD memory card and is thus best equipped for all areas of application in professional electronics manufacturing. The station is perfectly suitable for use in ESD protection zones.

The new Tip'n'Turn technology enables a faster and safer tip change by using a new bayonet mount. In addition to improved ergonomics, the 142-top series offers improved heat transfer and high performance at optimum price-performance ratio

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,257.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)