• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 150S Soldering iron 230 V 150 W Chisel-shaped +450 °C (max)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ERSA 150S standard soldering iron

  • 150 W
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Cable: 1.5 m
Product type

Soldering iron

Max. power

150 W

Power supply (LOV)

mains-powered

Max. temperature

+450 °C

Solder tip type

Chisel-shaped

Dim

(L x W) 450 mm x 75 mm

Weight

245 g

Preheating time

3 min

Operating voltage

230 V

Width

75 mm

Length

450 mm

150 W

Solder tip type

Nickel-plated soldering tip 152 JN

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588033 Ersa 150S Soldering iron 230 V 150 W Chisel-shaped +450 °C (max)

Conformity certificate

Conformity certificate 588033 Ersa 150S Soldering iron 230 V 150 W Chisel-shaped +450 °C (max)

Description

This externally heated soldering iron copes with copper cross-sections up to 6 mm².

Scope of delivery

  • ERSADUR 152 JD soldering tip
  • stand

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)