• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05950 05950 HSS Metal twist drill bit 4.5 mm Total length 46 mm DIN 3126 1/4" (6.3 mm) 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
4.5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 3126

Drill hole Ø

4.5 mm

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

1/4" (6.3 mm)

Shank Ø

6.3 mm

Working length

24 mm

Total length

46 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215039 Exact 05950 05950 HSS Metal twist drill bit 4.5 mm Total length 46 mm DIN 3126 1/4" (6.3 mm) 1 pc(s)

Description

High-speed steel with 1/4" bit shank drive (DIN 3126).

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)