• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Accessories (L x W) 52 cm x 27.5 cm FOAM.5117

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foam cube set for mod. 5117

  • Foam density 25 kg/m³

Technical specifications

  • M1: 51.7x27.5x4.5 cm, M2: 52x27.5x4 cm, M3: 52x27.5x6 cm, M4: 51x26x2 cm
Product type

Accessories

Dim

(L x W) 52 cm x 27.5 cm

Material

Polyurethane

Width

27.5 cm

Length

52 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565583 Explorer Cases Accessories (L x W) 52 cm x 27.5 cm FOAM.5117

Description

This EXPLORER foam set contains several layers of foam.The main part consists of pre-punched foam, which you can adapt quickly and easily by carefully breaking out your equipment. Thus your sensitive equipment is optimally protected against scratches, impacts and impacts.In addition, the set comes with a corrugated cap foam and a separate foam base plate.

This text is machine translated.

Scope of delivery

  • Cap of nub foam · 2x cube foam · Floor foam
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)