• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech EX503 Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Di

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EX503

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.01 nF -100 µF

Frequency reading range

0.001 Hz -10 MHz

DC resistance

7.8 MΩ

AC resistance

7.8 MΩ

Basic accuracy

0.5 %

Measurement type (details)

Average

Frequency range

50 Hz - 400 Hz Hz

Interfaces

none

Height

182 mm

Width

82 mm

Weight

342 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

EX503

Display

Digital

Display (counts)

4000

Dim

(W x H) 82 mm x 182 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Features

Waterproof (IP67)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453281 Extech EX503 Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Di

Description

The industrial multimeter EX503 is waterproof (IP67) and due to its housing with moulded soft-rubber protection extremely robust. A fall from two metres doesn't bother this multimeter one bit. The device is ideal for use outdoors and under extreme conditions.

This text is machine translated.

Features

  • Standard measuring range V. A. Ω. Diode. Continuity. Hold. Relative and duty cycle measurement
  • Automatic selection of range (Auto-range)
  • Display lighting

Scope of delivery

  • Test Leads
  • Magnet-hanging tape
  • Carrying case
  • 1 battery (9 V type block)
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.