
1/4
0.01 mV
Handheld multimeter
1000 V
0.01 mV
1000 V
0.01 µA
10 A
0.01 µA
10 A
0.01 Ω - 40 MΩ
0.01 nF - 40 mF
0.001 Hz - 100 MHz
10 MΩ
3 MΩ
0.06 %
True RMS
50 Hz -1 kHz
none
187 mm
81 mm
342 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
EX530
Digital
40000
(W x H) 81 mm x 187 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Waterproof (IP67)
User & Safety Instructions 2453770 Extech EX530 Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Di
The necessary accessories are required to use the article as described.