• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech MA443 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Displa

1/7
Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MA443

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Reading range - capacity

0.01 nF - 40 mF

Frequency reading range

0.01 Hz - 1 MHz

Temperature

-40 to 1000 °C

Basic accuracy

0.8 %

Measurement type (details)

True RMS

Height

228 mm

Width

77 mm

Length

41 mm

Weight

264 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC

Type

MA443

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 41 x 77 x 228 mm

Features

ISO calibration

Opening range of current clamps

30 mm

Documents & Downloads

Datasheet

Datasheet 2453622 Extech MA443 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Displa

User & Safety Instructions

User & Safety Instructions 2453622 Extech MA443 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Displa

Description

The MA443 is a 10 function. 400A True RMS AC current clamp and NCV detector. This clamp is a compact measuring device with type K temperature measurement. True RMS function for exact measured values independant of waveforms. 30 mm clamp opening. cat III 600V Safety class CE and ETL certified. Complete with test leads. Three AAA batteries. All-purpose type K temperature sensor and bag.

This text is machine translated.

Features

  • True RMS function for exact measured values independant of waveforms. 1.2 "(30mm) jaw size fits conductors up to 500MCM large. Backlit LCD display and integrated torch functions: NCV. AC / DC voltage. Alternating current. Resistance. Capacity. Frequency. K-type temperature. Diode test. Continuity

Scope of delivery

  • Test Leads
  • Batteries
  • Bag
  • Temperature sensor;
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.