• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech MA440 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC clamp meter MA440

  • CAT III 600V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

400 A

Reading range - capacity

0.01 nF -100 µF

Frequency reading range

0.01 Hz - 1 MHz

Basic accuracy

0.8 %

Height

228 mm

Width

77 mm

Length

41 mm

Weight

265 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC

Type

MA440

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 41 x 77 x 228 mm

Documents & Downloads

Datasheet

Datasheet 2452962 Extech MA440 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 2452962 Extech MA440 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Description

The MA440 is a 10 function. 400A True RMS AC current clamp and NCV detector. This clamp is a compact measuring device with type K temperature measurement. True RMS function for exact measured values independant of waveforms. 30 mm clamp opening. cat III 600V Safety class CE and ETL certified. Complete with test leads. Three AAA batteries and case.

This text is machine translated.

Scope of delivery

  • Test Leads
  • Batteries
  • Bag
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.