• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech MA445 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

1/8
Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MA445

  • CAT III 600V
  • Compact measuring pliers with integrated contact-less voltage tester for Ac/DC

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

400 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Reading range - capacity

0.01 nF - 40 mF

Frequency reading range

0.01 Hz - 1 MHz

Temperature

-40 to 1000 °C

Basic accuracy

0.8 %

Measurement type (details)

True RMS

Height

77 mm

Width

229 mm

Length

41 mm

Weight

264 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

MA445

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 41 x 229 x 77 mm

Documents & Downloads

Datasheet

Datasheet 2454564 Extech MA445 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 2454564 Extech MA445 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Description

The MA445 is an 11 function. 400A True RMS AC/DC current clamp and NCV detector. This clamp is a compact measuring device with type K temperature measurement. True RMS function for exact measured values independant of waveforms. 30 mm clamp opening. CAT III 600V SAFETY CLASS. CE and ETL certified. Complete with test leads. Three AAA batteries. All-purpose type K temperature sensor and bag.

This text is machine translated.

Features

  • True RMS function for exact measured values independant of waveforms. 1.2 "(30mm) jaw size fits conductors up to 500MCM large. Backlit LCD display and integrated torch functions: NCV. AC / DC voltage. AC/DC current. Resistance. Capacity. Frequency. K-type temperature. Diode test. Continuity

Scope of delivery

  • Complete with test leads
  • Universal flexible temperature sensor (type K)
  • 3x AAA battery and bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.