

0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 40 MΩ MΩ
0.01 nF -100 µF
0.001 Hz -10 MHz
7.8 MΩ
7.8 MΩ
0.5 %
True RMS
40 Hz -400 Hz
none
182 mm
82 mm
342 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
EX505
Digital
4000
(W x H) 82 mm x 182 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Waterproof (IP67)
User & Safety Instructions 2454621 Extech EX505 Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Di
The necessary accessories are required to use the article as described.