
Highlights & Details
Wi-Fi IP-Bullet camera;2304 x 1296 p;ezvizEB3;ezveb3Outdoors
- 2K 3 MP resolutionBattery life up to 120 days (5200 mAh)Night view in colorWeather-proof design
Technical specifications
- Minimum light intensity: 0.01 lux at (F2.0, AGC ON), 0 lux with IRExposure time: Self-adjustable closureAngle of view 131° (diagonal)Video compression: H.265 / H.264Frequency range 2.4 to 2.4835 GHzIP protection class: Weather-proof designPower supply: 5 V DC, 2 A (sold separately)Battery capacity 5200 mAhOperating conditions -20 °C to 50 °C.
- Product type
CCTV camera
- CCTV features
Battery-powered
Saves footage on SD card
IR LEDs
Identity recognition
Sounder
White spotlight
2-way communication
- Camera type
Bullet camera
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Manufacturer-specific
Alexa
Google Home
- Focal length
2,8 mm
- Max. viewing angle hor.
110°
- Vertical viewing angle
58°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.01 lx
- IR range (max.)
15 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Depth
105.9 mm
- (Ø)
62.8 mm
- Dim
(Ø x D) 62.8 mm x 105.9 mm
- Weight
522 g
- F-numbers
F2.0
- Factory colour
Black
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 2638259 ezviz EB3 ezveb3 Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 2638259 ezviz EB3 ezveb3 Wi-Fi IP CCTV camera 2304 x 1296 p
Description
This text is machine translated.
Features
- PIR motion detection: Accurate detection of human movementsTwo-way audio, adjustable voice alarmsActive defense with siren and stroboscope lightsIntegrated 2.4 GHz WLANWorks with the ezviz solar panel for charging the batteryIntelligent integration with devices that support Google Assistant and Amazon AlexaDay and night: IR-blocking filter with auto changeoverDNR: 3D-DNRNight vision function: IR-distance: 15 m, night vision distance in color: 15 m.64/128-BIT-WEP, WPA/WPA2, WPA-PSK/WPA2-PSKProtocol: EZVIZ proprietary cloud protocolCustom alarm range: SupportedGeneral function: Anti-flicker function, dual-stream, heartbeat, password protection, watermarksLocal memory: Supports MicroSD card (up to 256 GB)Cloud storage: Supports ezviz CloudPlay storage (subscription required).
Scope of delivery
- ezviz EB3-camera
- Screw socket
- USB cable
- Drill template
- Set of screws
- Legal disclaimers
- Quick guide.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































