
Number
Technical specifications
- Packaging type
Piece
- Product type
Enclosure fan
- Type
FF15A230UF
- Features
incl. filter
- Operating voltage
230 V AC
- Max. current consumption
134 mA
32 W
- Noise emission (max.)
50 dBa
- Air flow rate
230 m³/h
- Factory colour
Grey-white (RAL 7035)
80000 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Connection
Clip
- Width
250 mm
- Height
250 mm
- Depth
115.3 mm
- Dim
(W x H x D) 250 x 250 x 115.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1093430 Fandis FF15A230UF Enclosure fan 230 V AC 32 W (W x H x D) 250 x 250 x 115.3 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1093430 Fandis FF15A230UF Enclosure fan 230 V AC 32 W (W x H x D) 250 x 250 x 115.3 mm Piece 1 pc(s)
Information
Information 1093430 Fandis FF15A230UF Enclosure fan 230 V AC 32 W (W x H x D) 250 x 250 x 115.3 mm Piece 1 pc(s)
Description
Lateral cooling solution with filtered ambient air to ensure optimum ventilation inside the control cabinets. Screwless connection, fast, tool-free mounting system with clip and ease of maintenance are the main advantages.
This text is machine translated.









