• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block QTC 2,5-TWIN-PE 3206474 Phoenix Contact

Packaging type
Piece
Product type
Serial continuity
Connection
Quick-connect
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.38 / piece)
€ 330.00
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block QTC 2,5-TWIN-PE

  • QTC 2,5-TWIN-PE

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Quick-connect

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

20

AWG max.

14

Clamp width

6.2 mm

No. of rows

1

Number of pins

3

Factory colour

Green

Yellow

Manufacturer part #

3206474

Content

50 pc(s)

Industrial packaging

Yes

Type

QTC 2,5-TWIN-PE

Dim

(L x W x H) 82.5 x 6.2 x 39.3 mm

Width

6.2 mm

Height

39.3 mm

Length

82.5 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566054 Feed-through terminal block QTC 2,5-TWIN-PE 3206474 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566054 Feed-through terminal block QTC 2,5-TWIN-PE 3206474 Phoenix Contact

Description

Feed-through terminal block, Connection method: Quick connection, Cross section: 0.5 mm² - 2.5 mm², AWG: 20 - 14, Width: 6.2 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/7,5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 427.98€ 416.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)