• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block ST 1,5 OG 3037012 Phoenix Contact

Image similar
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Nominal current - rounded value
17.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.28 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block ST 1,5 OG

  • ST 1,5 OG

Technical specifications

Product type

Serial continuity

Features

Explosion-proof

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

AWG max.

16

Clamp width

4.2 mm

No. of rows

1

Number of pins

2

Factory colour

Orange

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3037012

Content

50 pc(s)

Industrial packaging

Yes

Type

ST 1,5 OG

Dim

(L x W x H) 48.5 x 4.2 x 36.5 mm

Width

4.2 mm

Height

36.5 mm

Length

48.5 mm

Flammability rating

V0

Connector colour

Orange

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586849 Feed-through terminal block ST 1,5 OG 3037012 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586849 Feed-through terminal block ST 1,5 OG 3037012 Phoenix Contact

Description

Feed-through terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 1.5 mm², AWG: 28 - 16, Width: 4.2 mm, Color: orange, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.69*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)