• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block STS 4-QUATTRO 3031681 Phoenix Contact

Image similar
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.70 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

28

AWG max.

12

Clamp width

6.2 mm

No. of rows

1

Number of pins

4

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3031681

Content

50 pc(s)

Industrial packaging

Yes

Type

STS 4-QUATTRO

Dim

(L x W x H) 64.5 x 6.2 x 43 mm

Width

6.2 mm

Height

43 mm

Length

64.5 mm

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565385 Feed-through terminal block STS 4-QUATTRO 3031681 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565385 Feed-through terminal block STS 4-QUATTRO 3031681 Phoenix Contact

Description

Feed-through terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 6 mm², AWG: 28 - 10, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)