• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block STU 4-TWIN-PE 3033074 Phoenix Contact

Image similar
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.10 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block STU 4-TWIN-PE

  • STU 4-TWIN-PE

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

28

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

3

Factory colour

Green

Yellow

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3033074

Content

50 pc(s)

Industrial packaging

Yes

Type

STU 4-TWIN-PE

Dim

(L x W x H) 74.4 x 6.2 x 42.8 mm

Width

6.2 mm

Height

42.8 mm

Length

74.4 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565958 Feed-through terminal block STU 4-TWIN-PE 3033074 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565958 Feed-through terminal block STU 4-TWIN-PE 3033074 Phoenix Contact

Description

Feed-through terminal block, Connection type: Screw connection, Spring-cage connection, Cross section: 0.14 mm² - 6 mm², AWG :28- 12, Width: 6.2 mm, Color: green-yellow, Mounting: NS 35/7,5, NS 35/15

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)