Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
500 mm
0.6 bar
12 bar
32 mm
1638854
32
TPE-U
32 mm
M10 x 1.25
ISO 15552
+80 °C
-20 °C
not relevant
Datasheet 2122687 FESTO 1638854 DSBG-32-500-PPVA-N3 Standard cyclinder Stroke length: 500 mm 1 pc(s)
User & Safety Instructions 2122687 FESTO 1638854 DSBG-32-500-PPVA-N3 Standard cyclinder Stroke length: 500 mm 1 pc(s)
€ 301.26*
The necessary accessories are required to use the article as described.